62800BP | |
---|---|
DigiKey Part Number | 1742-62800BP-ND |
Manufacturer | |
Manufacturer Product Number | 62800BP |
Description | TRADESMAN PRO XL BACKPACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tactical Backpack | |
Size | 14.75" L x 11.00" W x 20.00" H (374.7mm x 279.4mm x 508.0mm) | |
Material | Polypropylene (PP) | |
Color | Black/Orange | |
Drawer Quantity | 40 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.86000 | ¥1,223.86 |
5 | ¥1,149.68200 | ¥5,748.41 |
10 | ¥1,112.59300 | ¥11,125.93 |
25 | ¥1,075.50400 | ¥26,887.60 |