60176 | |
---|---|
DigiKey Part Number | 1742-60176-ND |
Manufacturer | |
Manufacturer Product Number | 60176 |
Description | SAFETY GLASSES HARD CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Storage Box | |
Size | - | |
Material | - | |
Color | Black | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.60000 | ¥85.60 |
5 | ¥81.13200 | ¥405.66 |
10 | ¥74.37300 | ¥743.73 |
25 | ¥72.12080 | ¥1,803.02 |