5860 | |
---|---|
DigiKey Part Number | 1742-5860-ND |
Manufacturer | |
Manufacturer Product Number | 5860 |
Description | HEAVY DUTY SPUD WRENCH HOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Pouch | |
Size | 6.00" L x 1.50" W x 7.38" H (152.4mm x 38.1mm x 187.5mm) | |
Material | Leather | |
Color | Black/Brown | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.39000 | ¥324.39 |
5 | ¥306.36800 | ¥1,531.84 |
10 | ¥288.34700 | ¥2,883.47 |
25 | ¥279.33640 | ¥6,983.41 |