5109SV | |
---|---|
DigiKey Part Number | 1742-5109SV-ND |
Manufacturer | |
Manufacturer Product Number | 5109SV |
Description | UTILITY BUCKET, VINYL TOOL BUCKE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Utility Bucket | |
Size | 15.00" W x 12.00" H (381.0mm x 305.0mm) | |
Material | Vinyl | |
Color | Black/Orange | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.56000 | ¥582.56 |
5 | ¥548.25000 | ¥2,741.25 |
10 | ¥531.12100 | ¥5,311.21 |
25 | ¥513.98880 | ¥12,849.72 |