3005CR | |
---|---|
DigiKey Part Number | 1742-3005CR-ND |
Manufacturer | |
Manufacturer Product Number | 3005CR |
Description | RATCHETING CRIMPER 10-22 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.88000 | ¥342.88 |
5 | ¥323.80000 | ¥1,619.00 |
10 | ¥304.74800 | ¥3,047.48 |
25 | ¥295.22600 | ¥7,380.65 |