WP7113ID | |
---|---|
DigiKey Part Number | 754-1264-ND |
Manufacturer | |
Manufacturer Product Number | WP7113ID |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01150 | ¥101.15 |
500 | ¥0.91342 | ¥456.71 |
1,000 | ¥0.75031 | ¥750.31 |
2,000 | ¥0.65248 | ¥1,304.96 |
5,000 | ¥0.58723 | ¥2,936.15 |
10,000 | ¥0.52198 | ¥5,219.80 |
25,000 | ¥0.48936 | ¥12,234.00 |