WP710A10LSURDK | |
---|---|
DigiKey Part Number | 754-WP710A10LSURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10LSURDK |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10LSURDK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm Dia | |
Height (Max) | 7.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
500 | ¥0.96154 | ¥480.77 |
1,000 | ¥0.78984 | ¥789.84 |
5,000 | ¥0.61813 | ¥3,090.65 |
10,000 | ¥0.54945 | ¥5,494.50 |