APTD3216F3C-P22 | ||
---|---|---|
DigiKey Part Number | 754-2216-2-ND - Tape & Reel (TR) 754-2216-1-ND - Cut Tape (CT) 754-2216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTD3216F3C-P22 | |
Description | 3.2X1.6MM INFRARED SMD LED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTD3216F3C-P22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28350 | ¥128.35 |
1,000 | ¥1.00447 | ¥1,004.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.92074 | ¥1,841.48 |
6,000 | ¥0.83706 | ¥5,022.36 |
10,000 | ¥0.78125 | ¥7,812.50 |
50,000 | ¥0.72545 | ¥36,272.50 |
100,000 | ¥0.69755 | ¥69,755.00 |