APTD3216CGCK | |
---|---|
DigiKey Part Number | 754-1152-2-ND - Tape & Reel (TR) 754-1152-1-ND - Cut Tape (CT) 754-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216CGCK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75800 | ¥175.80 |
500 | ¥1.21578 | ¥607.89 |
1,000 | ¥1.01313 | ¥1,013.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91180 | ¥1,823.60 |
6,000 | ¥0.86116 | ¥5,166.96 |
10,000 | ¥0.78517 | ¥7,851.70 |
50,000 | ¥0.67373 | ¥33,686.50 |
100,000 | ¥0.64587 | ¥64,587.00 |