APTD2012LCGCK | |
---|---|
DigiKey Part Number | 754-2043-2-ND - Tape & Reel (TR) 754-2043-1-ND - Cut Tape (CT) 754-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012LCGCK |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012LCGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20450 | ¥120.45 |
1,000 | ¥0.94267 | ¥942.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86410 | ¥2,592.30 |
6,000 | ¥0.78554 | ¥4,713.24 |
15,000 | ¥0.73317 | ¥10,997.55 |
30,000 | ¥0.70699 | ¥21,209.70 |
75,000 | ¥0.68081 | ¥51,060.75 |