APT2012YC | ||
---|---|---|
DigiKey Part Number | 754-1135-2-ND - Tape & Reel (TR) 754-1135-1-ND - Cut Tape (CT) 754-1135-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APT2012YC | |
Description | LED YELLOW CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APT2012YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.95500 | ¥19.55 |
100 | ¥0.87810 | ¥87.81 |
500 | ¥0.79324 | ¥396.62 |
1,000 | ¥0.65162 | ¥651.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56662 | ¥1,133.24 |
6,000 | ¥0.50995 | ¥3,059.70 |
10,000 | ¥0.45330 | ¥4,533.00 |
50,000 | ¥0.38247 | ¥19,123.50 |
100,000 | ¥0.36830 | ¥36,830.00 |