APT1608SF4C-PRV | ||
---|---|---|
DigiKey Part Number | 754-1859-2-ND - Tape & Reel (TR) 754-1859-1-ND - Cut Tape (CT) 754-1859-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APT1608SF4C-PRV | |
Description | EMITTER IR 880NM 50MA 603 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APT1608SF4C-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.89900 | ¥28.99 |
100 | ¥1.91930 | ¥191.93 |
1,000 | ¥1.48218 | ¥1,482.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33929 | ¥2,678.58 |
6,000 | ¥1.25001 | ¥7,500.06 |
10,000 | ¥1.20536 | ¥12,053.60 |
50,000 | ¥1.13839 | ¥56,919.50 |