985 | |
---|---|
DigiKey Part Number | 36-985-ND |
Manufacturer | |
Manufacturer Product Number | 985 |
Description | RJ45 CABLE JACK IP68 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead; Through Hole | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥76.79800 | ¥767.98 |
25 | ¥69.81240 | ¥1,745.31 |
50 | ¥66.32340 | ¥3,316.17 |
100 | ¥64.57800 | ¥6,457.80 |
250 | ¥57.59644 | ¥14,399.11 |
500 | ¥54.10584 | ¥27,052.92 |
1,000 | ¥47.82257 | ¥47,822.57 |
2,500 | ¥43.20169 | ¥108,004.22 |