8191 | |
---|---|
DigiKey Part Number | 36-8191-ND |
Manufacturer | |
Manufacturer Product Number | 8191 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8191 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
25 | ¥3.41520 | ¥85.38 |
100 | ¥3.06890 | ¥306.89 |
250 | ¥2.88628 | ¥721.57 |
500 | ¥2.58200 | ¥1,291.00 |
1,000 | ¥2.08646 | ¥2,086.46 |
2,500 | ¥1.89678 | ¥4,741.95 |
5,000 | ¥1.83356 | ¥9,167.80 |