5191TR | |
---|---|
DigiKey Part Number | 36-5191TR-ND - Tape & Reel (TR) 36-5191CT-ND - Cut Tape (CT) 36-5191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5191TR |
Description | PC TEST POINT MINIATURE BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5191TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.39720 | ¥119.86 |
100 | ¥2.30370 | ¥230.37 |
250 | ¥2.06856 | ¥517.14 |
500 | ¥1.97464 | ¥987.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.64551 | ¥1,645.51 |
2,000 | ¥1.56091 | ¥3,121.82 |
3,000 | ¥1.50449 | ¥4,513.47 |
5,000 | ¥1.41046 | ¥7,052.30 |
10,000 | ¥1.31644 | ¥13,164.40 |
25,000 | ¥1.25061 | ¥31,265.25 |
50,000 | ¥1.22240 | ¥61,120.00 |
100,000 | ¥1.16375 | ¥116,375.00 |