4701 | |
---|---|
DigiKey Part Number | 36-4701-ND |
Manufacturer | |
Manufacturer Product Number | 4701 |
Description | HEX NUT 0.245" STEEL 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.245" (6.22mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #6-32 | |
Thickness | 0.095" (2.41mm) | |
Width | 0.245" (6.22mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.88000 | ¥0.88 |
25 | ¥0.36240 | ¥9.06 |
100 | ¥0.30160 | ¥30.16 |
250 | ¥0.25988 | ¥64.97 |
500 | ¥0.24934 | ¥124.67 |
1,000 | ¥0.21821 | ¥218.21 |
2,500 | ¥0.19739 | ¥493.48 |