4325 | |
---|---|
DigiKey Part Number | 36-4325-ND |
Manufacturer | |
Manufacturer Product Number | 4325 |
Description | MOUNT BRACKET Z 0.13/0.187" STL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Z Shape 0.130" (3.30mm), 0.187" (4.75mm) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Z Shape | |
Thread/Screw/Hole Size | 0.130" (3.30mm), 0.187" (4.75mm) | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
25 | ¥4.04280 | ¥101.07 |
100 | ¥3.95850 | ¥395.85 |
250 | ¥3.72648 | ¥931.62 |
500 | ¥3.33972 | ¥1,669.86 |
1,000 | ¥2.99716 | ¥2,997.16 |
2,500 | ¥2.70306 | ¥6,757.65 |