3064 | ||
---|---|---|
DigiKey Part Number | 36-3064-ND | |
Manufacturer | ||
Manufacturer Product Number | 3064 | |
Description | WASHER SHOULDER #6 FIBRE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #6 Shoulder Washer 0.093" (2.36mm) Thick Fibre | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Diameter - Shoulder | 0.187" (4.75mm) 3/16" | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
25 | ¥0.98320 | ¥24.58 |
100 | ¥0.81410 | ¥81.41 |
250 | ¥0.70168 | ¥175.42 |
500 | ¥0.67362 | ¥336.81 |
1,000 | ¥0.58945 | ¥589.45 |
2,500 | ¥0.53332 | ¥1,333.30 |