1049 | |
---|---|
DigiKey Part Number | 36-1049-ND |
Manufacturer | |
Manufacturer Product Number | 1049 |
Description | BATT HOLDER 18650 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
25 | ¥44.64880 | ¥1,116.22 |
100 | ¥36.91330 | ¥3,691.33 |
250 | ¥33.92528 | ¥8,481.32 |
500 | ¥31.81598 | ¥15,907.99 |
1,000 | ¥29.70659 | ¥29,706.59 |
2,500 | ¥26.89412 | ¥67,235.30 |