UC2-5NU | ||
---|---|---|
DigiKey Part Number | UC2-5NU-ND | |
Manufacturer | ||
Manufacturer Product Number | UC2-5NU | |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2-5NU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Relay Type | General Purpose | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.43000 | ¥22.43 |
10 | ¥20.99200 | ¥209.92 |
25 | ¥18.65920 | ¥466.48 |
50 | ¥17.72440 | ¥886.22 |
100 | ¥16.79240 | ¥1,679.24 |
250 | ¥14.92632 | ¥3,731.58 |
500 | ¥13.99354 | ¥6,996.77 |
1,000 | ¥13.06066 | ¥13,060.66 |
5,000 | ¥12.59422 | ¥62,971.10 |