T543D106K050AHW1007505 | ||
---|---|---|
DigiKey Part Number | 399-12073-2-ND - Tape & Reel (TR) 399-12073-1-ND - Cut Tape (CT) 399-12073-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T543D106K050AHW1007505 | |
Description | CAP TANT POLY 10UF 50V 2917 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T543D106K050AHW1007505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥74.68900 | ¥746.89 |
50 | ¥67.03260 | ¥3,351.63 |
100 | ¥58.22230 | ¥5,822.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥52.66788 | ¥26,333.94 |
1,000 | ¥48.83757 | ¥48,837.57 |