EE2-5NU-L | ||
---|---|---|
DigiKey Part Number | 399-11017-2-ND - Tape & Reel (TR) 399-11017-1-ND - Cut Tape (CT) 399-11017-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EE2-5NU-L | |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EE2-5NU-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.50000 | ¥18.50 |
10 | ¥17.37200 | ¥173.72 |
25 | ¥15.44200 | ¥386.05 |
50 | ¥14.67000 | ¥733.50 |
100 | ¥13.89700 | ¥1,389.70 |
250 | ¥12.35300 | ¥3,088.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.58106 | ¥5,790.53 |
1,000 | ¥10.80895 | ¥10,808.95 |
2,500 | ¥10.61589 | ¥26,539.73 |
5,000 | ¥10.42288 | ¥52,114.40 |