ZPDR-26V-S | |
---|---|
DigiKey Part Number | 455-2536-ND |
Manufacturer | |
Manufacturer Product Number | ZPDR-26V-S |
Description | CONN RCPT HSG 26POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥3.88900 | ¥38.89 |
100 | ¥3.20340 | ¥320.34 |
1,000 | ¥2.29824 | ¥2,298.24 |
5,000 | ¥2.01967 | ¥10,098.35 |
10,000 | ¥1.88038 | ¥18,803.80 |