WC-110 | |
---|---|
DigiKey Part Number | 455-1136-ND |
Manufacturer | |
Manufacturer Product Number | WC-110 |
Description | TOOL HAND CRIMPER 22-28AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,563.94000 | ¥4,563.94 |
5 | ¥4,411.80000 | ¥22,059.00 |
10 | ¥4,259.68100 | ¥42,596.81 |