SYF-001T-P0.6 | |
---|---|
DigiKey Part Number | 455-2652-2-ND - Tape & Reel (TR) 455-2652-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SYF-001T-P0.6 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.58120 | ¥14.53 |
50 | ¥0.53680 | ¥26.84 |
100 | ¥0.51800 | ¥51.80 |
250 | ¥0.44692 | ¥111.73 |
500 | ¥0.42902 | ¥214.51 |
1,000 | ¥0.37541 | ¥375.41 |
2,500 | ¥0.33964 | ¥849.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.32177 | ¥2,413.28 |
15,000 | ¥0.28602 | ¥4,290.30 |
37,500 | ¥0.25921 | ¥9,720.38 |
52,500 | ¥0.24133 | ¥12,669.82 |