SXAM-01T-P0.6 | |
---|---|
DigiKey Part Number | 455-4095-2-ND - Tape & Reel (TR) 455-4095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXAM-01T-P0.6 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
25 | ¥0.42040 | ¥10.51 |
50 | ¥0.38920 | ¥19.46 |
100 | ¥0.37600 | ¥37.60 |
250 | ¥0.32376 | ¥80.94 |
500 | ¥0.31080 | ¥155.40 |
1,000 | ¥0.27198 | ¥271.98 |
2,500 | ¥0.24608 | ¥615.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.23312 | ¥1,631.84 |
14,000 | ¥0.20722 | ¥2,901.08 |
35,000 | ¥0.18779 | ¥6,572.65 |
49,000 | ¥0.17484 | ¥8,567.16 |