SMP-04V-BC | |
---|---|
DigiKey Part Number | 455-3248-ND |
Manufacturer | |
Manufacturer Product Number | SMP-04V-BC |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.43000 | ¥14.30 |
25 | ¥1.26600 | ¥31.65 |
50 | ¥1.18220 | ¥59.11 |
100 | ¥1.09760 | ¥109.76 |
250 | ¥0.97120 | ¥242.80 |
500 | ¥0.92920 | ¥464.60 |
1,000 | ¥0.76024 | ¥760.24 |
3,000 | ¥0.69685 | ¥2,090.55 |