ASHFSHF22K203 | |
---|---|
DigiKey Part Number | 455-4196-ND |
Manufacturer | |
Manufacturer Product Number | ASHFSHF22K203 |
Description | JUMPER SHF-001T-0.8BS 2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.70400 | ¥47.04 |
100 | ¥3.87890 | ¥387.89 |
1,000 | ¥2.78239 | ¥2,782.39 |
5,000 | ¥2.44515 | ¥12,225.75 |
10,000 | ¥2.27653 | ¥22,765.30 |