50.616 PA/SW | |
---|---|
DigiKey Part Number | 2291-50.616PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 PA/SW |
Description | CABLE GLAND 5-9.5MM M16 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.374" (9.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.14000 | ¥71.40 |
25 | ¥6.84560 | ¥171.14 |
50 | ¥6.69920 | ¥334.96 |
100 | ¥6.40790 | ¥640.79 |
300 | ¥5.82557 | ¥1,747.67 |
500 | ¥5.24318 | ¥2,621.59 |
1,000 | ¥4.66054 | ¥4,660.54 |
2,500 | ¥4.22363 | ¥10,559.08 |