50.616 PA/RSW | ||
---|---|---|
DigiKey Part Number | 2291-50.616PA/RSW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.616 PA/RSW | |
Description | CABLE GLAND 3-10MM M16 POLYAMIDE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
10 | ¥9.25000 | ¥92.50 |
25 | ¥8.87160 | ¥221.79 |
50 | ¥8.68520 | ¥434.26 |
100 | ¥8.30680 | ¥830.68 |
300 | ¥7.55150 | ¥2,265.45 |
500 | ¥6.79644 | ¥3,398.22 |
1,000 | ¥6.04126 | ¥6,041.26 |
2,500 | ¥5.47488 | ¥13,687.20 |