50.225 PA/SW | ||
---|---|---|
DigiKey Part Number | 2291-50.225PA/SW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.225 PA/SW | |
Description | LOCKNUT M 25X1,5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For M25 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M25 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥1.84640 | ¥46.16 |
50 | ¥1.69660 | ¥84.83 |
100 | ¥1.63120 | ¥163.12 |
300 | ¥1.46457 | ¥439.37 |
500 | ¥1.39794 | ¥698.97 |
1,000 | ¥1.17200 | ¥1,172.00 |