ZY180L350 | |
---|---|
DigiKey Part Number | ZY180L350-ND |
Manufacturer | |
Manufacturer Product Number | ZY180L350 |
Description | X SERIES KEY PLUG W/WIRE 350MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keyed Gate Cathode Twin Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyed Gate Cathode Twin Plugs | |
Color | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.29700 | ¥172.97 |
250 | ¥13.68792 | ¥3,421.98 |