Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 210 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 50A | |
Power - Max | 625 W | |
Switching Energy | 3mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 142 nC | |
Td (on/off) @ 25°C | 28ns/133ns | |
Test Condition | 600V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 195 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.26000 | ¥110.26 |
30 | ¥89.23033 | ¥2,676.91 |
120 | ¥83.98083 | ¥10,077.70 |
510 | ¥76.10796 | ¥38,815.06 |
1,020 | ¥69.80929 | ¥71,205.48 |