Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.64 V | |
Current - On State (It (AV)) (Max) | 48 A | |
Current - On State (It (RMS)) (Max) | 75 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 520A, 560A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
30 | ¥41.39433 | ¥1,241.83 |
120 | ¥37.03575 | ¥4,444.29 |
510 | ¥32.67867 | ¥16,666.12 |
1,020 | ¥29.41079 | ¥29,999.01 |
2,010 | ¥27.55899 | ¥55,393.57 |