DC22070 | ||
---|---|---|
DigiKey Part Number | 1003-1741-ND | |
Manufacturer | ||
Manufacturer Product Number | DC22070 | |
Description | DSUB GUIDE PIN PLATE MALE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Male |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Hardware Included | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.32000 | ¥420.32 |
10 | ¥385.68300 | ¥3,856.83 |
25 | ¥370.84920 | ¥9,271.23 |
50 | ¥358.48580 | ¥17,924.29 |
100 | ¥338.70780 | ¥33,870.78 |