D53018 | ||
---|---|---|
DigiKey Part Number | 1003-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | D53018 | |
Description | SLIDE LOCK POST ASSY 5PCS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Slide Lock Bolt For D-Sub Slide Lock | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.416" (10.57mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥14.83500 | ¥29.67 |
10 | ¥12.91200 | ¥129.12 |
50 | ¥12.08720 | ¥604.36 |
100 | ¥11.53810 | ¥1,153.81 |
250 | ¥10.43956 | ¥2,609.89 |
500 | ¥9.61540 | ¥4,807.70 |
1,000 | ¥8.24177 | ¥8,241.77 |