LFXTAL036900BULK | ||
---|---|---|
DigiKey Part Number | 1923-1785-ND | |
Manufacturer | ||
Manufacturer Product Number | LFXTAL036900BULK | |
Description | CRYSTAL 4.0000MHZ 30PF TH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz ±10ppm Crystal 30pF 130 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.49900 | ¥44.99 |
50 | ¥4.04880 | ¥202.44 |
100 | ¥3.59820 | ¥359.82 |
500 | ¥3.41854 | ¥1,709.27 |
1,000 | ¥2.87877 | ¥2,878.77 |
2,500 | ¥2.69887 | ¥6,747.17 |
5,000 | ¥2.60890 | ¥13,044.50 |
10,000 | ¥2.51894 | ¥25,189.40 |