IN-S42BT5B | |
---|---|
DigiKey Part Number | 1830-IN-S42BT5BTR-ND - Tape & Reel (TR) 1830-IN-S42BT5BCT-ND - Cut Tape (CT) 1830-IN-S42BT5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42BT5B |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 467nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥1.42970 | ¥142.97 |
500 | ¥0.98908 | ¥494.54 |
1,000 | ¥0.82418 | ¥824.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74175 | ¥2,225.25 |
6,000 | ¥0.70056 | ¥4,203.36 |
15,000 | ¥0.63874 | ¥9,581.10 |
30,000 | ¥0.59753 | ¥17,925.90 |
75,000 | ¥0.54808 | ¥41,106.00 |
150,000 | ¥0.52541 | ¥78,811.50 |