IR11672ASTRPBF | |
---|---|
DigiKey Part Number | IR11672ASTRPBFTR-ND - Tape & Reel (TR) IR11672ASTRPBFCT-ND - Cut Tape (CT) IR11672ASTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11672ASTRPBF |
Description | IC REC SMART CONTROL 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 200V | |
Voltage - Supply | 11.4V ~ 18V | |
Current - Supply | 50 mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77800 | ¥197.78 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥15.89600 | ¥1,589.60 |
250 | ¥14.92556 | ¥3,731.39 |
500 | ¥13.05994 | ¥6,529.97 |
1,000 | ¥10.82103 | ¥10,821.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.07476 | ¥25,186.90 |
5,000 | ¥9.70161 | ¥48,508.05 |