IFBOARDDPGEN2TOBO1 | |
---|---|
DigiKey Part Number | 448-IFBOARDDPGEN2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | IFBOARDDPGEN2TOBO1 |
Description | EVAL BOARD FOR XDPL8220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | XDPL8220 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 16V ~ 48V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | XDPL8220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,806.06000 | ¥1,806.06 |