ESD108B1CSP0201XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD108B1CSP0201XTSA1TR-ND - Tape & Reel (TR) ESD108B1CSP0201XTSA1CT-ND - Cut Tape (CT) ESD108B1CSP0201XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD108B1CSP0201XTSA1 | |
Description | TVS DIODE 5.5VWM 41VC WLL-2-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD108B1CSP0201XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 27.5W | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52342 | ¥261.71 |
1,000 | ¥0.36367 | ¥363.67 |
2,000 | ¥0.31516 | ¥630.32 |
5,000 | ¥0.29235 | ¥1,461.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24244 | ¥3,636.60 |
30,000 | ¥0.23816 | ¥7,144.80 |
75,000 | ¥0.21392 | ¥16,044.00 |
105,000 | ¥0.18540 | ¥19,467.00 |