BTS6143DAUMA1 | |
---|---|
DigiKey Part Number | BTS6143DAUMA1TR-ND - Tape & Reel (TR) BTS6143DAUMA1CT-ND - Cut Tape (CT) BTS6143DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS6143DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 41A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS6143DAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 41A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.20800 | ¥222.08 |
25 | ¥20.99440 | ¥524.86 |
100 | ¥18.19390 | ¥1,819.39 |
250 | ¥17.26076 | ¥4,315.19 |
500 | ¥15.48810 | ¥7,744.05 |
1,000 | ¥13.06216 | ¥13,062.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.40906 | ¥31,022.65 |
5,000 | ¥11.94256 | ¥59,712.80 |