BSC093N15NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC093N15NS5ATMA1TR-ND - Tape & Reel (TR) BSC093N15NS5ATMA1CT-ND - Cut Tape (CT) BSC093N15NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC093N15NS5ATMA1 |
Description | MOSFET N-CH 150V 87A TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 87A (Tc) 139W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC093N15NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 107µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3230 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥25.90000 | ¥259.00 |
100 | ¥20.95600 | ¥2,095.60 |
500 | ¥18.62718 | ¥9,313.59 |
1,000 | ¥15.94953 | ¥15,949.53 |
2,000 | ¥15.01818 | ¥30,036.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.40842 | ¥72,042.10 |