BCV61BE6327HTSA1 | |
---|---|
DigiKey Part Number | BCV61BE6327HTSA1TR-ND - Tape & Reel (TR) BCV61BE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCV61BE6327HTSA1 |
Description | TRANSISTOR NPN DOUBLE SOT-143 |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN, Base Collector Junction | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.77500 | ¥27.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.76352 | ¥6,871.68 |