BAS3007ARPPE6327HTSA1 | |
---|---|
DigiKey Part Number | BAS3007ARPPE6327HTSA1TR-ND - Tape & Reel (TR) BAS3007ARPPE6327HTSA1CT-ND - Cut Tape (CT) BAS3007ARPPE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3007ARPPE6327HTSA1 |
Description | BRIDGE RECT 1P 30V 900MA SOT143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 900 mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 900 mA | |
Current - Reverse Leakage @ Vr | 350 µA @ 30 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
100 | ¥3.13450 | ¥313.45 |
500 | ¥2.61896 | ¥1,309.48 |
1,000 | ¥2.22890 | ¥2,228.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98509 | ¥5,955.27 |
6,000 | ¥1.88062 | ¥11,283.72 |
9,000 | ¥1.74131 | ¥15,671.79 |
30,000 | ¥1.72407 | ¥51,722.10 |