77DS-06-12 | ||
---|---|---|
DigiKey Part Number | 2882-77DS-06-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 77DS-06-12 | |
Description | AC/AC WALL MNT ADPT 12VAC 500MA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 12VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 240VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Size / Dimension | 2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Cord Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.30000 | ¥79.30 |
5 | ¥75.29600 | ¥376.48 |
10 | ¥73.31800 | ¥733.18 |
25 | ¥69.35920 | ¥1,733.98 |
50 | ¥65.39400 | ¥3,269.70 |
100 | ¥63.41310 | ¥6,341.31 |
250 | ¥59.44948 | ¥14,862.37 |
500 | ¥55.48632 | ¥27,743.16 |