77DE-06-24 | ||
---|---|---|
DigiKey Part Number | 2882-77DE-06-24-ND | |
Manufacturer | ||
Manufacturer Product Number | 77DE-06-24 | |
Description | AC/AC WALL MNT ADPT 24VAC 250MA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24VAC 250mA AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Size / Dimension | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
5 | ¥66.00400 | ¥330.02 |
10 | ¥64.27100 | ¥642.71 |
25 | ¥60.79840 | ¥1,519.96 |
50 | ¥57.32260 | ¥2,866.13 |
100 | ¥55.58550 | ¥5,558.55 |
250 | ¥52.11164 | ¥13,027.91 |
500 | ¥48.63760 | ¥24,318.80 |