CSD20208 | |
---|---|
DigiKey Part Number | 1441-1437-ND |
Manufacturer | |
Manufacturer Product Number | CSD20208 |
Description | BOX STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 20.000" W (508.00mm x 508.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 400in² (2581cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 28 lbs (12.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,492.25000 | ¥4,492.25 |
5 | ¥4,390.95200 | ¥21,954.76 |
10 | ¥4,323.40500 | ¥43,234.05 |