CSD16126 | |
---|---|
DigiKey Part Number | 1441-1422-ND |
Manufacturer | |
Manufacturer Product Number | CSD16126 |
Description | BOX STEEL GRAY 15.98"L X 12.01"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.984" L x 12.008" W (406.00mm x 305.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,428.89000 | ¥3,428.89 |
5 | ¥3,351.56800 | ¥16,757.84 |
10 | ¥3,300.00600 | ¥33,000.06 |
25 | ¥3,222.66120 | ¥80,566.53 |