A643DSC | |
---|---|
DigiKey Part Number | 1441-1214-ND |
Manufacturer | |
Manufacturer Product Number | A643DSC |
Description | JUNCTION BOX STL 5.75"L X 4.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.748" L x 4.016" W (146.00mm x 102.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.748" L x 4.016" W (146.00mm x 102.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 23.1in² (149cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.90000 | ¥805.90 |
5 | ¥752.16400 | ¥3,760.82 |
10 | ¥738.73300 | ¥7,387.33 |
25 | ¥725.30280 | ¥18,132.57 |
50 | ¥714.55700 | ¥35,727.85 |
100 | ¥698.43820 | ¥69,843.82 |